Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €142.740 |
Price for:Each
Minimum: 1
Multiple: 1
€142.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-Z1K 335-11Z-3G/D
Order Code4353257
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-Z1K 335-11Z-3G/D is a position switch with safety function (EX-335 offset roller lever 1K). Compiles with EN ISO 13849-1 standard.
- Snap action with constant contact pressure up to switching point
- Explosion protection for ATEX Zones 2 and 22, metal enclosure, snap action switching principle
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50041, 1 cable entry M 20 x 1.5, 5000/h max switching frequency
- Norm construction design housing construction form, aluminium housing material
- 1 auxiliary contacts and safety contacts, 6KV rated impulse withstand voltage
- 20 years mission time, 30,000,000 operations min mechanical life, 500V rated insulation voltage
- Screw terminals M20 x 1.5 termination, 13 AWG wire cross-section
- 0.75mm² to 2.5mm² cable section range, IP67 rating, NO contact, NC contact switching element
- Dimension is 40.5 x 76 x 38mm, ambient temperature range from -20 to +60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):105
WEEE Code:0000