Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €142.740 |
Price for:Each
Minimum: 1
Multiple: 1
€142.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-Z1K 335-02Z-3G/D
Order Code4353256
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-Z1K 335-02Z-3G/D is a position limit switch with safety function (EX-335 offset roller lever 1K). Compiles with EN IEC 60947-5-1, EN ISO 13849-1 standards.
- Snap action with constant contact pressure up to switching point, metal enclosure
- Explosion protection for ATEX Zones 2 and 22, good resistance to oil and petroleum spirit
- Actuator heads can be repositioned by 4 x 90°, mounting details to EN 50041
- 1 cable entry M 20 x1.52, IP67 rating, 500V rated insulation voltage, opener (NC) switching element
- Norm construction design housing construction form, aluminium housing material
- Painted housing coating material, 20 years mission time
- 30,000,000 operations min mechanical life, 4J max impact energy
- 12N min actuating force, 0.5m/s max actuating speed, 6KV rated impulse withstand voltage
- Screw terminals M20 x 1.5 termination, 13 AWG wire cross-section
- Dimension is 40.5 x 76 x 38mm, ambient temperature range from -20 to +60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):535
WEEE Code:0000