Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.510 |
5+ | €138.800 |
10+ | €136.020 |
Price for:Each
Minimum: 1
Multiple: 1
€173.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-TR 235-11Z-3D
Order Code4353229
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-TR 235-11Z-3D is a position switch with safety function (EX-235 roller plunger R). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by INMETRO.
- Metal enclosure, wide range of alternative actuators, 6KV rated impulse withstand voltage
- Good resistance to oil and petroleum spirit, mounting details to EN 50047
- Actuator heads can be repositioned by 4 x 90°, 1 cable entry M 20 x 1.5
- Norm construction design housing construction form, metal, zinc die-cast housing material
- 1 auxiliary contacts and safety contacts, 500V rated insulation voltage
- 20 years mission time, 20,000,000 operations normally-closed contact
- 2,000,000 operations min mechanical life, 1m/s max actuating speed
- Screw terminals M20 x 1.5 termination, NO contact, NC contact switching element
- 0.75mm² to 2.5mm² cable section, 13 AWG wire cross-section, IP67 rating
- Dimension is 30 x 63.5 x 30mm, ambient temperature range from -20 to +60°C
Contents
Position switch, Ex-certified screwed cable gland.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
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
Weight (kg):340
WEEE Code:0000