Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €514.130 |
Price for:Each
Minimum: 1
Multiple: 1
€514.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-T4VH335-02Y
Order Code4353224
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-T4VH335-02Y is a position switch with safety function (EX-T 335 roller lever H). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by cULus, IEC Ex, CCC, CCC EX, DEKRA.
- Metal enclosure, good resistance to oil and petroleum spirit
- Actuator head can be repositioned by 4 x 90°, mounting details to EN 50041, 1 Cable entry M 20 x 1.5
- Norm construction design housing construction form, metal, zinc die-cast housing material
- 2 safety contacts, 20 years mission time, opener (NC) switching element
- 20,000,000 operations normally-closed contact, 1,000,000 operations mechanical life
- 7 J max impact energy, 1m/s max actuating speed, 0.3Nm min actuating torque
- Screw terminals M20 x 1.5 termination, 1 to 2.5mm² cable section range
- 13 AWG wire cross-section, IP65 rating, 250VAC, 500V rated insulation voltage
- 4KV rated impulse withstand voltage, dimension is 40.5 x 76 x 38mm
- Slow action switching principle, 1,800/h switching frequency
Contents
Position switch, Ex-certified screwed cable gland.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):224
WEEE Code:0000