Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €302.350 |
Price for:Each
Minimum: 1
Multiple: 1
€302.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-RSS21S1
Order Code4353366
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-RSS21S1 is a key selector switch / selector switch. Compiles with EN ISO 13849-1, EN IEC 60947-5-1, EN IEC 60947-5-5 standards.
- Round design, stainless steel (V4A) material of the identification label
- Aluminium material of the front ring
- 20 years mission time, 100,000 operations normally-closed contact (NC)
- Position 0 key withdrawal position, right latching position
- 4mm actuating stroke, 22.3mm mounting diameter, 6mm max thickness of the front panel
- Approved by TÜV, IEC Ex standards
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):65
WEEE Code:0000