Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103003077
Order Code4014966
Product RangeNKF1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.660 |
Price for:Each
Minimum: 1
Multiple: 1
€78.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103003077
Order Code4014966
Product RangeNKF1 Series
Technical Datasheet
Product RangeNKF1 Series
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max2.5A
Contact Voltage AC Nom240V
External Height49mm
External Width77mm
External Depth123mm
SVHCTo Be Advised
Technical Specifications
Product Range
NKF1 Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
77mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
2.5A
External Height
49mm
External Depth
123mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.441
WEEE Code:0000