Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-80-34
Order Code2785420
Product RangeFN 351 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-80-34
Order Code2785420
Product RangeFN 351 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating80A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
Inductance Min850µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance6.7µF
Leakage Current Max31.8mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
80A
Filter Terminals
Terminal Block
Inductance Min
850µH
Filter Mounting
Chassis Mount
Leakage Current Max
31.8mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
440VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
6.7µF
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.16
WEEE Code:0000