Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSANYO
Manufacturer Part NoAM-5913CAR-SCE
Order Code1679080
Technical Datasheet
No. of Cells-
Power Rating157mW
Power Voltage Max5.9V
Length60.1mm
Width55.1mm
Height2.3mm
Current at P Max26.6mA
Open Circuit Voltage7.7V
Short Circuit Current14.8mA
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Cells
-
Power Voltage Max
5.9V
Width
55.1mm
Current at P Max
26.6mA
Short Circuit Current
14.8mA
Product Range
-
Power Rating
157mW
Length
60.1mm
Height
2.3mm
Open Circuit Voltage
7.7V
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147
WEEE Code:0000