Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €283.050 |
Price for:Each
Minimum: 1
Multiple: 1
€283.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoDB14S423S
Order Code3884644
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerSanyo Denki
Kit Application TypePower Management - Motor Control
Silicon Core NumberSF2423-10B41, BS1D200P10
Kit ContentsSF2423-10B41 Stepper Motor, BS1D200P10 Bundled Driver, Cable with Motor Connector
Product Range-
SVHCTo Be Advised
Product Overview
- 2-phase stepping set model SANMOTION F2
- Single shaft and 42mm motor flange size
- Connector type connection
- 24/36VDC ±10% main circuit power supply
- 16 max number of divisions
- 1.8° basic step angle
- D-shaped output shaft
- Bipolar wiring
- Pulse train interface
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
SF2423-10B41 Stepper Motor, BS1D200P10 Bundled Driver, Cable with Motor Connector
SVHC
To Be Advised
Silicon Manufacturer
Sanyo Denki
Silicon Core Number
SF2423-10B41, BS1D200P10
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0303