Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoDB14S421S
Order Code3884642
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerSanyo Denki
Kit Application TypePower Management - Motor Control
Silicon Core NumberSF2421-10B41, BS1D200P10
Kit ContentsSF2421-10B41 Stepper Motor, BS1D200P10 Bundled Driver, Cable with Motor Connector
Product Range-
SVHCTo Be Advised
Product Overview
- 2-phase stepping set model SANMOTION F2
- Single shaft and 42mm motor flange size
- Connector type connection
- 24/36VDC ±10% main circuit power supply
- 16 max number of divisions
- 1.8° basic step angle
- D-shaped output shaft
- Bipolar wiring
- Pulse train interface
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
SF2421-10B41 Stepper Motor, BS1D200P10 Bundled Driver, Cable with Motor Connector
SVHC
To Be Advised
Silicon Manufacturer
Sanyo Denki
Silicon Core Number
SF2421-10B41, BS1D200P10
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0303