Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoDEL-MPT-04-01-01-L-RA-SD
Order Code2097531
Product RangePowerstrip MPT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDEL-MPT-04-01-01-L-RA-SD
Order Code2097531
Product RangePowerstrip MPT
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Product RangePowerstrip MPT
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Alternatives for DEL-MPT-04-01-01-L-RA-SD
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Product Range
Powerstrip MPT
Contact Plating
Gold Plated Contacts
Pitch Spacing
5mm
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
WEEE Code:0000