Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.610 |
Price for:Each
Minimum: 10
Multiple: 10
€126.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMOLC-120-01-L-Q-LC
Order Code3723535
Product RangeMOLC
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Contact Termination TypeThrough Hole
Product RangeMOLC
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MOLC series from Samtec are 0.050" (1.27mm) pitch FOURRAY™ quad row terminal strips. These terminal strips mates with FOLC 0.050" (1.27mm) pitch FOURRAY™ quad Row Tiger Eye™ socket strips. The MOLC terminal strips are available in through-hole, surface mount and mixed technology terminations. Locking clip option available for most rugged requirements.
- Available in standard 20, 25, 30, 35, 40, 45, 50 number of pins per row
- Vertical orientation, ultra-high density four row design
- 0.018" (0.46mm) diameter post contact system
- UL E111594 qualified
- Phosphor bronze contact material
- 10?" (0.25?m) gold plating on post, matte tin plating on tail
- Black liquid crystal polymer insulator material
- Current rating is 2.6A per pin (1 pin powered per row)
- Operating temperature range from -55?C to +125?C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Product Range
MOLC
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000