Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMCR-8-02-L-00.50-S-01
Order Code3659646
Product RangeMCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.350 |
Price for:Each
Minimum: 10
Multiple: 10
€123.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCR-8-02-L-00.50-S-01
Order Code3659646
Product RangeMCR Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Discrete Wire Receptacle
No. of Positions12Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeMCR Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Discrete Wire Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Cable Length - Metric
500mm
Product Range
MCR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0407