Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMCP-8-02-L-02.00-S-BC
Order Code3659640
Product RangeMCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.110 |
Price for:Each
Minimum: 1
Multiple: 1
€22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCP-8-02-L-02.00-S-BC
Order Code3659640
Product RangeMCP Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions12Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeMCP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Cable Length - Metric
2m
Product Range
MCP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0407