Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoM6290
Order Code7243923
Technical Datasheet
First Aid TypeE45 Cream
Kit ContentsE45 Cream
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The M6290 is a 50g E45 Cream features light and pleasant to use. It is an effective, non-greasy emollient that's been clinically proven to treat and soothe dry, itchy, flaky, rough or chapped skin. We also recommend it for more serious dry skin conditions like eczema and dermatitis. It's quickly and easily absorbed and works by replacing lost moisture and forming a protective barrier, leaving your skin feeling soft and comfortable again.
Applications
Medical
Technical Specifications
First Aid Type
E45 Cream
Product Range
-
Kit Contents
E45 Cream
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:33049900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:9900