Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No242-3011
Order Code377156
Technical Datasheet
External Diameter30mm
Thread Size - Imperial3/8" to 7/16"
Thread Size - MetricM10 to M11
Product Range-
Technical Specifications
External Diameter
30mm
Thread Size - Metric
M10 to M11
Thread Size - Imperial
3/8" to 7/16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
WEEE Code:9900