Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No116030
Order Code1773753
Technical Datasheet
Overall Length58mm
Head Diameter6mm
StyleShape F Ball Nose Tree
Head Length18mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Overall Length
58mm
Style
Shape F Ball Nose Tree
Product Range
-
Head Diameter
6mm
Head Length
18mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
WEEE Code:0000