Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP22
Order Code1698599
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy1%
Resolution (°C)0.01K
External Height270mm
External Width70mm
External Depth30mm
Product Range-
Product Overview
The HygroPalm2 is a handheld measuring instruments for relative humidity, temperature and dew point. It is based on AirChip3000 technology. In combination with advances in sensor technology and integration, the HygroPalm2-series provides superb precision and state-of-the-art functionality, taking humidity and temperature measurement to a whole new level of performance and reliability (<lt/> 0.8 %rh / 0.1 K).
- Relative humidity and temperature measurement
- Dew Point and other psychometric calculations
- Outstanding accuracy and repeatability
- 2,000 data point memory
- Auto-diagnostics and automatic correction
- Highest-possible measuring accuracy
Applications
Test & Measurement
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.01K
External Width
70mm
Product Range
-
Accuracy
1%
External Height
270mm
External Depth
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0904