Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.090 |
5+ | €67.000 |
10+ | €65.660 |
Price for:Each
Minimum: 1
Multiple: 1
€73.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No77000940
Order Code4413097
Product RangeWavetronic Series
Panel TypeFront Panel
Panel Material-
Body ColourGrey/Anthracite, Black/Red
For Use WithRose Wavetronic Series 077004010/077004020 Electronic Enclosures
External Height - Metric183.5mm
External Width - Metric308.5mm
External Height - Imperial7.22"
External Width - Imperial12.15"
Product RangeWavetronic Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Panel Type
Front Panel
Body Colour
Grey/Anthracite, Black/Red
External Height - Metric
183.5mm
External Height - Imperial
7.22"
Product Range
Wavetronic Series
Panel Material
-
For Use With
Rose Wavetronic Series 077004010/077004020 Electronic Enclosures
External Width - Metric
308.5mm
External Width - Imperial
12.15"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000