Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROSE
Manufacturer Part No28100101
Order Code1799783
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialNylon
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric85mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial4.33"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Control
External Height - Metric
110mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Nylon
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248
WEEE Code:0000