Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.9006
Order Code2565665
Also Known AsGTIN UPC EAN: 7611990131730
No Longer Stocked
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9006
Order Code2565665
Also Known AsGTIN UPC EAN: 7611990131730
Connector AMicro USB Type B Plug
Connector to ConnectorType C Plug to Micro Type B Plug
Connector BUSB Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector A
Micro USB Type B Plug
Connector B
USB Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0314