Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€251.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D15UWT86
Order Code2672847
Product RangeSML-D15
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity112mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D15
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-D15UWT86 from ROHM is a red colour 620nm LED indicator. This single rank product enables high brightness and high reliability.
- AlGaInP chip material
- Chip dimension is 1.6mm x 0.8mm (t=0.55mm)
- 84mW power dissipation
- 35mA forward current
- Reverse voltage VR is 5V
- Forward voltage VF is 2V at IF = 20mA
- Reverse current IR is 10µA at VR = 5V
- Luminous intensity IV is 112mcd (typ) at IF=20mA
- Operating temperature range from -40°C to +100°C
- Wide operating temperature range from -40°C to 100°C
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
SML-D15
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
WEEE Code:0000