Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSML-211UTT86K
Order Code1685056
Technical Datasheet
Bulb Size1.25mm x 1.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ620nm
Luminous Intensity2.5mcd
Viewing Angle-
Product Range-
Alternatives for SML-211UTT86K
1 Product Found
Product Overview
The SML-211UTT86K from ROHM is a surface mount rectangular red colour LED made of AlGaInP on GaAs.
- Standard package size of 2012(0805)
- Forward voltage is 1.8V
- Forward current (If) is 2mA
- Dominant wavelength is 620nm
- Luminous intensity of 2.5mcd
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bulb Size
1.25mm x 1.4mm
Forward Voltage
1.8V
Luminous Intensity
2.5mcd
Product Range
-
Forward Current If
2mA
Wavelength Typ
620nm
Viewing Angle
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
WEEE Code:0000