Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU9457KV-E2
Order Code1770569
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs-
No. of DACs1
Operating Temperature Min-
Operating Temperature Max-
Sampling Rate-
Audio IC Case StyleVQFP
No. of Pins64Pins
No. of Input Channels-
No. of Output Channels-
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio96dB
IC Interface TypeI2C
Supply Voltage Range3V to 3.6V
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
-
Audio IC Case Style
VQFP
No. of Input Channels
-
ADC / DAC Resolution
-
IC Interface Type
I2C
Product Range
-
MSL
-
No. of ADCs
-
Operating Temperature Min
-
Sampling Rate
-
No. of Pins
64Pins
No. of Output Channels
-
ADCs / DACs Signal to Noise Ratio
96dB
Supply Voltage Range
3V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
WEEE Code:0000