Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU30SA5WGWZ-E2
Order Code4201698
Product RangeBUxxSA5WGWZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€711.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU30SA5WGWZ-E2
Order Code4201698
Product RangeBUxxSA5WGWZ Series
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageUCSP30L1
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBUxxSA5WGWZ Series
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
80mV
IC Case / Package
UCSP30L1
Operating Temperature Min
-40°C
Product Range
BUxxSA5WGWZ Series
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000