Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU3087FV-E2
Order Code4200878
Technical Datasheet
Clock IC TypeClock Generator
Frequency74.25MHz
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleSSOP-B
No. of Pins16Pins
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Frequency
74.25MHz
Supply Voltage Min
3.135V
Clock IC Case Style
SSOP-B
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000