Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€1,405.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU29TA2WNVX-TR
Order Code4201688
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.9V
Output Voltage Nom2.9V
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.9V
Output Current Max
200mA
No. of Pins
4Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage - Nom
2.9V
Max Output Current
200mA
Dropout Voltage - Typ @ Current
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000