Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | €56.200 |
Price for:Each
Minimum: 3
Multiple: 3
€168.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z002FJ-EVK-002
Order Code3501927
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM1Z002FJ
Kit Application TypePower Management
Application Sub TypeAC Voltage Zero Cross Detection
Kit ContentsEvaluation Board BM1Z002FJ
Product Range-
SVHCTo Be Advised
Product Overview
- AC voltage zero cross detection IC BM1Z002FJ evaluation board
- Outputs a zero cross signal from 90VAC to 264VAC input
- Mounted with BM1Z002FJ which outputs high precision zero cross timing of targeted AC voltage
- BM1Z002FJ gives power less down to 1/10 of conventional zero cross signal generator circuit consumed
- Also mounted with power supply for the IC
- 47Hz to 63Hz input frequency
- 4.75V to 5.25V output voltage (high level), 0.0V to 0.1V output voltage (low level)
- Operating temperature range from-10°C to 65°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM1Z002FJ
SVHC
To Be Advised
Silicon Core Number
BM1Z002FJ
Application Sub Type
AC Voltage Zero Cross Detection
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303