Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.980 |
10+ | €11.050 |
25+ | €10.320 |
50+ | €9.920 |
100+ | €9.520 |
250+ | €9.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14000EFV-CH2
Order Code3010964
Technical Datasheet
IC FunctionCell Balancer for Power Storage Element Cells
Supply Voltage Min8V
Supply Voltage Max24V
IC Package TypeHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
IC Function
Cell Balancer for Power Storage Element Cells
Supply Voltage Max
24V
No. of Pins
30Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
8V
IC Package Type
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability
WEEE Code:0000