Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-K1
Order Code4149624
Product RangeRTC1000 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-K1
Order Code4149624
Product RangeRTC1000 Series
Technical Datasheet
Software TypeI2C/SPI Serial Triggering and Decoding
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S RTC1000 Series Oscilloscope
Product RangeRTC1000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTC-K1 is an I2C/SPI trigger and decode option for RTC1000 series oscilloscope. Protocols such as I2C and SPI frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
- Symbolic decoding for I²C address and data
- Telegram display as colour coded bus signals and in decode table
- Trigger on start, stop, address, data and various error conditions
- Supports decoding of up to 4 serial buses from analogue or digital channel signals
- Fastest I²C and SPI eye-diagram mask testing with standard mask test functionality
Technical Specifications
Software Type
I2C/SPI Serial Triggering and Decoding
Licence Type
-
Software Language
-
For Use With
R&S RTC1000 Series Oscilloscope
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
RTC1000 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000