Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-B6
Order Code2723129
Product RangeRTB2000 Series
Your Part Number
Technical Datasheet
2 In Stock
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
| 1+ | €600.000 (€738.000) |
Price for:Each
Minimum: 1
Multiple: 1
€600.00 (€738.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-B6
Order Code2723129
Product RangeRTB2000 Series
Technical Datasheet
Accessory TypeWaveform Generator
For Use WithR&S RTB2000 Series Digital Oscilloscopes
Product RangeRTB2000 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RTB-B6 from Rohde & Schwarz is an arbitrary waveform generator. The integrated R&S®RTB-B6 waveform and pattern generator up to 50Mbit/s is useful for educational purposes and for implementing prototype hardware. Apart from the common sine, square/pulse, ramp and noise waveforms it outputs arbitrary waveforms and 4bit signal patterns. Waveforms and patterns can be imported as CSV files or copied from oscilloscope waveforms. Before playing signals back the user can preview them to quickly check signal correctness. Predefined patterns for e.g. I2C, SPI, UART and CAN/LIN can be used.
Applications
Test & Measurement
Technical Specifications
Accessory Type
Waveform Generator
Product Range
RTB2000 Series
For Use With
R&S RTB2000 Series Digital Oscilloscopes
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
WEEE Code:0000