Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,940.000 |
Product Information
Product Overview
The R&S®Spectrum Rider FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark, and the bright non-reflecting display makes it readable in the sunshine. The battery lasts an entire working day. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard. The small form factor does not limit the performance and capabilities of the R&S®Spectrum Rider FPH. Thanks to its solid RF performance, its short boot time and its ease of use, the R&S®Spectrum Rider FPH is the perfect instrument for spectrum measurements in the lab or in Service applications.
- Battery life twice the current handheld spectrum analysers
- Capacitive touchscreen
- Easy frequency upgrade
- Easily measures total harmonic distortion, occupied bandwidth, output power, channel power
- Solid RF performance
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Three-year warranty as standard (battery one year)
- User-friendly, future-ready, excellent for lab diagnostics, excellent in the field
Contents
FPH handheld spectrum analyser base unit (5KHz to 2GHz), FPH-B3 2GHz to 3GHz spectrum analyser frequency upgrade, FPH-B4 3GHz to 4GHz spectrum analyser frequency upgrade, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters (EU, GB, US, AUS, CH), CD-ROM with R&S®InstrumentView software and documentation, Quick start guide, Side strap.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Handheld
5kHz to 4GHz
202mm
2.5kg
-
Spectrum Rider FPH Series
294mm
76mm
3 Years
No SVHC (20-Jun-2016)
Technical Docs (14)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate