Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerROCOL
Manufacturer Part No53072
Order Code7063714
Technical Datasheet
Lubricant TypeOil
Dispensing MethodBottle
Volume-
Weight400g
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Rocol Metal Cutting Liquid is a cutting compound with a highly refined oil base. Designed to be used in drilling, reaming, tapping and any other metal cutting operations. The liquid is hand applied and significantly reduces friction, giving higher performance and a better finish.
- The fluid helps to extend the tool's life as friction is reduced
- 400g bottle
Technical Specifications
Lubricant Type
Oil
Volume
-
Product Range
-
Dispensing Method
Bottle
Weight
400g
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
UN Hazard Code:3082
WEEE Code:9900