Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROBNOR
Manufacturer Part NoEL583C/NC/250
Order Code4176151
Product RangeEL583C Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL583C/NC/250
Order Code4176151
Product RangeEL583C Series
Technical Datasheet
Potting Compound TypePolyurethane Resin
Dispensing MethodTwinpack
Compound ColourTransparent
Volume-
Weight250g
Product RangeEL583C Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Potting Compound Type
Polyurethane Resin
Compound Colour
Transparent
Weight
250g
SVHC
Boric acid (14-Jun-2023)
Dispensing Method
Twinpack
Volume
-
Product Range
EL583C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:3082
WEEE Code:0000