Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROBNOR
Manufacturer Part NoEL420LV/WW/250/FIO
Order Code4176150
Product RangeEL420LV Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.730 |
5+ | €25.590 |
10+ | €24.060 |
Price for:Each
Minimum: 1
Multiple: 1
€26.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL420LV/WW/250/FIO
Order Code4176150
Product RangeEL420LV Series
Technical Datasheet
Potting Compound TypePolyurethane Resin
Dispensing MethodTwinpack
Compound ColourWhite
Volume-
Weight250g
Product RangeEL420LV Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Polyurethane Resin
Compound Colour
White
Weight
250g
SVHC
To Be Advised
Dispensing Method
Twinpack
Volume
-
Product Range
EL420LV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
WEEE Code:0000