Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-12M-F-R-R-BS-12V-68J
Order Code3459574
Product RangeRJS1N1LP
Technical Datasheet
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
10+ | €7.570 |
25+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1LP-12M-F-R-R-BS-12V-68J
Order Code3459574
Product RangeRJS1N1LP
Technical Datasheet
Product RangeRJS1N1LP
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch OperationMomentary Spring Return
Actuator / Cap ColourSilver
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColourRed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RJS1N1LP
Contact Configuration
SPST
Actuator / Cap Colour
Silver
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
12mm
Switch Operation
Momentary Spring Return
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
IP68
Switch Terminals
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000