Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.680 |
5+ | €26.490 |
10+ | €25.340 |
20+ | €24.290 |
50+ | €23.800 |
Price for:Each
Minimum: 1
Multiple: 1
€30.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No1567800
Order Code3972450
Product RangeKX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSheet Steel
Plate Colour-
For Use WithRittal KX Series Enclosures
External Depth - Metric2mm
External Width - Metric300mm
External Height - Metric300mm
External Depth - Imperial0.08"
External Width - Imperial11.8"
External Height - Imperial11.8"
Product RangeKX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
300mm
External Width - Imperial
11.8"
Product Range
KX Series
Plate Material
Sheet Steel
For Use With
Rittal KX Series Enclosures
External Width - Metric
300mm
External Depth - Imperial
0.08"
External Height - Imperial
11.8"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:0000