Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITELITE (SYSTEMS)
Manufacturer Part NoELT/25W/BC/BLB
Order Code1102599
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITELITE (SYSTEMS)
Manufacturer Part NoELT/25W/BC/BLB
Order Code1102599
Technical Datasheet
Input Power25W
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
Luminous Flux-
Average Bulb Life-
CFL Lamp ShapeTriple Tube
Color Temperature Typ-
Light ColourBlacklight
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Input Power
25W
Luminous Flux
-
CFL Lamp Shape
Triple Tube
Light Colour
Blacklight
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Average Bulb Life
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0000