Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT8468AGS
Order Code2392645
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min16V
Input Voltage Max31V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ47kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency47kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
16V
Output Voltage Max
-
Switching Frequency Typ
47kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
47kHz
LED Driver Type
-
Input Voltage Max
31V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
WEEE Code:0000