Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €395.1006 |
5+ | €381.1524 |
10+ | €369.5043 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€321.22 (€395.10 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPN-5
Order Code3618566
Product RangeSPN Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.313"
Cable Clamp / Clip MaterialSteel, Thermoplastic Elastomer
Cable Clamp / Clip ColourBlack
External Length-
External Width0.65"
Product RangeSPN Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel, Thermoplastic Elastomer
External Length
-
Product Range
SPN Series
Internal Diameter
0.313"
Cable Clamp / Clip Colour
Black
External Width
0.65"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973
WEEE Code:0000