Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoNLB-310
Order Code2066367
Technical Datasheet
Frequency Min0Hz
Frequency Max10GHz
Gain12.7dB
Noise Figure Typ5dB
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
RF IC Case StyleMicro-X
Gain Typ12.7dB
Supply Voltage Min4.4V
Supply Voltage Max4.8V
IC Case / PackageMicro-X
No. of Pins4Pins
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
0Hz
Gain
12.7dB
Frequency Response RF Min
0Hz
RF IC Case Style
Micro-X
Supply Voltage Min
4.4V
IC Case / Package
Micro-X
Operating Temperature Min
-45°C
Product Range
-
Frequency Max
10GHz
Noise Figure Typ
5dB
Frequency Response RF Max
10GHz
Gain Typ
12.7dB
Supply Voltage Max
4.8V
No. of Pins
4Pins
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
WEEE Code:0000