Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTOOTHPICK
Order Code1676028
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTOOTHPICK
Order Code1676028
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Bluetooth Class-
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Toothpick is a PIC microcontroller and LinkMatik radio combination, preloaded with Toothpick Services firmware providing FlexiPanel user interface server, wireless field programming.
- FCC / CE certified Class 1 Bluetooth V2.0 radio, 100m range, integral antenna
- 128Kbyte Flash, 3.5K RAM, 1K EPROM up to 512Kbyte I2C external memory
- 12 x 10bit A to D converter, 5 x 10bit PWM outputs, PCM audio features anticipated
- Serial UART, I2C and SPI communications, 2 interrupts
- 24MHz and 32KHz oscillators, Low dropout 400mA power regulator
- 51 x 22mm through-hole and surface mount
- Low cost Lite version available
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (27-Jun-2024)
Bluetooth Class
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
WEEE Code:0314