Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQFMR5-434
Order Code1200967
Technical Datasheet
Frequency433.92MHz
SVHCNo SVHC (27-Jun-2024)
Alternatives for QFMR5-434
1 Product Found
Product Overview
QFMR5-434 is an data link modules are miniature UHF radio modules, which enable the implementation of a simple telemetry link up to 300 meters and at data rates of up to 128Kbit/s. These modules will suit one to one and multi-node wireless links in application including building and car security, remote industrial process monitoring and computer networking. The QFMR5 RSSI output provides a DC output proportional to the RF input signal. Because of its small size and low power requirements, these modules are ideal for use in portable battery powered wireless application.
- Miniature SIL package
- Fully shielded
- Data rates up to 128kbits/s
- Range up to 300 meters
- Industry pin compatible
- High sensitivity
- Analogue and digital outputs
- Signal strength output (rssi)
- On board AGC
- Single conversion fm super-het
Applications
Wireless, Security, Industrial
Technical Specifications
Frequency
433.92MHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000