Product Information
Product Overview
HIR6-433A is an AM 433MHz Super Regenerative low power RX decoder. A range of miniature single in line (SIL) hybrid modules providing complete four channel radio receiver/decoder systems available in either AM or FM. When used with the 110-AM or 120-FM series pocket keyfobs, A complete remote telemetry system is obtained with up to 150 meters range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
- AM 433MHz SuperRegenerative low power RX decoder
- Advanced Keeloq decoding
- Advanced laser trimmed ceramic module
- AM range up to 100 meters
- FM range up to 150 meters
- Easy learn transmitter feature
- Outputs, momentary or latching & serial data
- Direct led drive shows data reception
- Flash re-programmable
- HIR6 low power version (<lt/>1mA)
Applications
Communications & Networking, Industrial, Wireless, Security, RF Communications
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate