Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM20-ANT
Order Code1676032
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain3dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Compact helical gain GSM antenna with SMA male connector
- 2.5m RG174 coaxial cable
- Miniature dual band antenna
- 50 ohm impedance
- Magnetic mount
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
3dB
Input Power
2W
Antenna Polarisation
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617
WEEE Code:0323