Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM100T
Order Code1304042
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
GSM100T is an GSM100 (GSM Quad Band Modem, GPRS Class 10) with additional TCP/IP Stack. Maestro 100 is a ready-to-use GSM modem for voice, data, fax and SMS services. It also supports GPRS class 10 for hi-speed data transfer. Maestro 100 can be easily controlled by using AT command for all kinds of operations. With standard 9 pin RS232 port and telephone . Audio plug (via optional cable) the Maestro 100 can be set up with minimal effort.
- Voice / Fax / SMS and data
- Quad Band 850/900 /1800/1900MHz
- Accepts standard SIM card
- Can be used on standard GSM network
- RS232 interface
- One user programmable input/output port
- AT command set: GSM 07.05 and 07.07 and wavecom
- GPRS class B class 10: 36Kbps download / 24Kbps upload
- GSM100T: TCP/IP stack available for data and internet
Applications
Industrial, Multimedia, Portable Devices, RF Communications, Wireless
Contents
The modem is supplied with power cable.
Warnings
Do not pull out the SIM holder without pushing the eject button.
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000