Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoEZTEXT
Order Code3404278
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EZTEXT is a self contained two way remote control system which provides two changeover contact switching outputs and two "no volt" switched inputs. The unit will send a custom text message to upto five users if its input has been activated or at a temperature or humidity set point. The user can control EZTEXT outputs by sending a text message.
- Two way remote control from a cell phone
- Easy to install and configure using SMS commands (No PC required)
- 2 Digital inputs (volt free)
- 2x Relay outputs rated 240Vac 5A
- User can set inputs and outputs names
- Up to 5 cell phones Notified
- Waterproof Enclosure Rated IP68
- Quad-band GSM for world-wide use
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:0999