Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-32S-KIT
Order Code3932672
Product RangeESP32-C3-xxx-KIT Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-32S-KIT
Order Code3932672
Product RangeESP32-C3-xxx-KIT Series
Technical Datasheet
Frequency RF160MHz
Product RangeESP32-C3-xxx-KIT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESP32-C3-32S-KIT is a core development board designed by ESP-C3-32S modules. The development board continues the classic design of the NodeMCU development board, leading to all I/Os on both sides. With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient. The ESP32-C3 chip has industry-leading low-power performance and radio frequency performance, and supports Wi-Fi IEEE802.11b/g/n protocol and BLE 5.0.
- Complete 802.11b/g/n Wi-Fi+BT+BLE SoC module, 1T1R mode data rate up to 150Mbps
- ESP32-C3 RISC-V 32bit processor, clock frequency 160MHz with 400KB SRAM, 384KB ROM, 8KB RTC SRAM
- Support UART/GPIO/ADC/PWM/I2C/I2S inter-face, temperature sensor, pulse counter
- Development board has RGB 3-in-1 lamp beads which is convenient for second development of customers
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/Bluetooth
- Support BLE5.0, does not support classic Bluetooth
- Support multiple sleep modes, deep sleep current is less than 5uA
- Serial port rate up to 5Mbps
- Support STA/AP/STA+AP mode and promiscu-ous mode
- Support secondary development, integrated Windows and Linux development environment
Technical Specifications
Frequency RF
160MHz
SVHC
No SVHC (27-Jun-2024)
Product Range
ESP32-C3-xxx-KIT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0303