Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-13
Order Code3932669
Product RangeESP32-C3-xxx Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP32-C3-13
Order Code3932669
Product RangeESP32-C3-xxx Series
Technical Datasheet
Frequency RF160MHz
Module InterfaceADC, I2C, I2S, PWM, SPI, UART
Module ApplicationsInternet of Things (IoT)
Product RangeESP32-C3-xxx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ESP32-C3-13 is a ESP-C3 series Wi-Fi module. This module core processor ESP32-C3 is a Wi-Fi+ BLE combination of system-level chips (SoC), designed for various applications such as internet of things (IoT), mobile devices, wearable electronics, smart home.
- Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
- Support BLE5.0 and rate support: 125Kbps, 500Kbps, 1Mbps, 2Mbps
- 32bit RISC-V single-core processor, clock frequency 160MHz with 400KB SRAM, 384KB ROM, 8KB RTC SRAM
- Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
- Integrated Wi-Fi MAC/ BB/RF/PA/LNA/BLE
- Support multiple sleep modes, deep sleep electric current is less than 5uA
- Support STA/AP/STA+AP mode and mix mode
- Support smart config (APP)/AirKiss (WeChat) of Android and IOS one-click network configuration
- Support UART port local upgrade and remote firmware upgrade (FOTA)
- Support secondary development, integrated Linux development environment
Technical Specifications
Frequency RF
160MHz
Module Applications
Internet of Things (IoT)
SVHC
No SVHC (27-Jun-2024)
Module Interface
ADC, I2C, I2S, PWM, SPI, UART
Product Range
ESP32-C3-xxx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0303