Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part No210-525NR1
Order Code4915616
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This module performs the RF reception and decoding with a radio remote control system. It has 16 available outputs, with LED status indicators. The outputs may be latched, momentary or timed and interface with one of the output modules. It has a 300mm flying lead cable with BNC socket provided to mount on the enclosure. For increased range performance, a +3dB gain antenna can be used.
- Part of a modular radio remote control system
- Operates at 434.525MHz narrow band frequency with a range of 1000m
- Requires no radio licence
- Can be used with up to 50 transmitters per system
- Up to 16 output channels
- 12/24Vdc supply
- Watchdog mode (automatic transmission of status information)
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:0323